Vishay IHLP2525CZER1R0M01

$ 0.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP2525CZER1R0M01.

IHS

Datasheet6 pages5 years ago

Upverter

Newark

Farnell

LKR

Inventory History

3 month trend:
+2.59%

CAD Models

Download Vishay IHLP2525CZER1R0M01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael, Mainland China, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-11-22
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2021-03-06
LTD Date2021-06-06

Related Parts

Inductor Power Shielded/Molded Wirewound 1uH 20% 100KHz Powdered Iron 12A 0.0072Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 13A 7.81mOhm DCR Blister T/R
Ind Power Shielded Wirewound 1uH 20% 100KHz Carbonyl Powder 11A T/R
Inductor Power Molded Wirewound 1uH 20% 100KHz Alloy Sponge Powder 12A 0.009Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 10.1A 0.0115Ohm DCR T/R
Wurth Elektronik784771010
Power Inductor, 1Uh, Shielded, 9A Rohs Compliant: Yes |Würth Elektronik 784771010

Descriptions

Descriptions of Vishay IHLP2525CZER1R0M01 provided by its distributors.

Inductor High Current Shielded Wirewound 1uH 20% 100KHz 11A 10mOhm DCR 2525 T/R
Power Inductors 1µH ±20% IND_6.86X6.47MM_SM 1.80mm 6.86 x 6.47mm 10mΩ 11A
General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 2525
INDUCTOR, HIGH CURRENT, IND 1UH, TOL 20%, CUR 11A, SMT, CASE 2525, DCR 9 OHMS
INDUCTOR, SMD, 1UH; Inductor Type:High Current; Series:IHLP-2525CZ; Inductance:1µH; Tolerance, Inductance:± 20%; Resistance:10mohm; DC Current Max:22A; Case Style:SMD; Tolerance, +:20%; Tolerance, -:20%; Inductance Measurement Frequency:100kHz; Test Frequency:100kHz
Inductor, Shielded, 1Uh, 22A, Smd, Full Reel; Inductance:1Μh; Rms Current (Irms):11A; Inductor Construction:Shielded; Saturation Current (Isat):22A; Product Range:Ihlp-2525Cz-01 Series; Dc Resistance Max:0.01Ohm; Product Width:6.47Mmrohs Compliant: Yes |Vishay IHLP2525CZER1R0M01.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP-2525CZER-1R0M-01
  • IHLP-2525CZER-1R0M01
  • IHLP-2525CZER1R0M01
  • IHLP2525CZER1R0M-01
  • IHLP2525CZER1R0M01.