Vishay IHLP2020CZER5R6M11

Power Choke Shielded Wirewound 5.6uH 20% 100KHz Powdered Iron 4.2A 0.0706Ohm DCR 2020 T/R
$ 0.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP2020CZER5R6M11.

IHS

Datasheet6 pages4 years ago

Farnell

HQonline

Newark

TME

Inventory History

3 month trend:
-1.09%

CAD Models

Download Vishay IHLP2020CZER5R6M11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-12-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 5.6uH 20% 100KHz 20Q-Factor Carbonyl Powder 5A 0.048Ohm DCR Automotive T/R
Inductor Power Shielded/Molded Wirewound 5.6uH 20% 100KHz Powdered Iron 5.5A 0.038Ohm DCR T/R
Inductor Power Shielded/Molded Wirewound 5.6uH 20% 100KHz Powdered Iron 4.25A 0.063Ohm DCR 2020 T/R
Inductor Power Unshielded Wirewound 5.6uH 20% 100KHz 5.3A 0.02Ohm DCR T/R
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz 3.15A 0.029Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz Metal 3.8A 0.054Ohm DCR 2726 Automotive T/R

Descriptions

Descriptions of Vishay IHLP2020CZER5R6M11 provided by its distributors.

Power Choke Shielded Wirewound 5.6uH 20% 100KHz Powdered Iron 4.2A 0.0706Ohm DCR 2020 T/R
IHLP2020CZ-11 SERIES WIREWOUND SMD INDUCTOR W/ METAL CORE,5.6 UH +/-20%
General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 2020
Inductor, Shielded, 5.6Uh, 4.25A; Inductance:5.6Μh; Rms Current (Irms):4.25A; Inductor Construction:Shielded; Saturation Current (Isat):3.5A; Product Range:Ihlp-2020Cz-11 Series; Dc Resistance Max:0.0706Ohm; Product Length:5.49Mm Rohs Compliant: Yes |Vishay IHLP2020CZER5R6M11.
INDUCTOR, 5.6UH, 3.5A, 20%; Inductance:5.6µH; Inductance Tolerance:± 20%; DC Resistance Max:0.0706ohm; DC Current Rating:4.25A; Inductor Case Style:2020CZ; No. of Pins:2; Core Material:Iron Powder; Core Material:Powdered Iron; DC Current Max:4.25A; External Depth:5.18mm; External Length / Height:3mm; External Width:5.49mm; Inductor Type:High Current; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:SMD; Resistance:63mohm; Saturation Current Ic:3.5A

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP-2020CZER-5R6M-11
  • IHLP2020CZER5R6M11.