Vishay IHLP2020CZER2R2M5A

Inductor, 2.2Uh, Shielded, 6.6A Rohs Compliant: Yes |Vishay IHLP2020CZER2R2M5A
$ 0.632
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP2020CZER2R2M5A.

IHS

Datasheet6 pages8 years ago

Future Electronics

Inventory History

3 month trend:
+19.86%

CAD Models

Download Vishay IHLP2020CZER2R2M5A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.632
$ 0.584
Stock
171,204
24,019
Authorized Distributors
6
6
Inductance
2.2 µH
2.2 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
26 mΩ
26 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay IHLP2020CZER2R2M5A provided by its distributors.

Inductor, 2.2Uh, Shielded, 6.6A Rohs Compliant: Yes |Vishay IHLP2020CZER2R2M5A
General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 2020
INDUCTOR, 2.2UH, SHIELDED, 6.6A; Available until stocks are exhausted
IHLP Series 2020 2.2 uH ±20 % Tol. 6.75 A Shielded Surface Mount Power Inductor
100KHz 39.8MHz 6.3A 6.6A 2.2¦ÌH 26m¦¸ ¡À20% 2020 , 5.18mm*5.18mm*3mm
FIXED IND 2.2UH 6.6A 26 MOHM SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric