Vishay IHLP2020CZER220M11

Inductor High Current Shielded Wirewound 22uH 20% 100KHz 1.9A 270mOhm DCR 2020 T/R
$ 0.659
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP2020CZER220M11.

IHS

Datasheet6 pages4 years ago

Newark

TME

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.69%

CAD Models

Download Vishay IHLP2020CZER220M11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-12-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 22uH 20% 100KHz 20Q-Factor Ferrite 2.2A 0.1Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 2.2A 0.0828Ohm DCR Automotive T/R
TAIYO YUDENNRS8040T220MJGJ
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 2.2A 0.0858Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 2.8A 74.4mOhm DCR
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.9A 117.6mOhm DCR 2424
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.8A 0.132Ohm DCR 2424 T/R

Descriptions

Descriptions of Vishay IHLP2020CZER220M11 provided by its distributors.

Inductor High Current Shielded Wirewound 22uH 20% 100KHz 1.9A 270mOhm DCR 2020 T/R
Fixed Inductors IND_5.49X5.18MM_SM 22µH ±20% 1.13A 5.49 x 5.18mm 3.00mm 260mΩ 10.7MHz
IHLP2020CZ-11 WIREWOUND SMDINDUCTOR W/ METALCORE,22 UH +/-20%WIREWOUND 1.9A IDC
General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 2020
INDUCTOR, 22UH, 1.7A, 20%; Inductance:22µH; Inductance Tolerance:± 20%; DC Resistance Max:0.26ohm; DC Current Rating:1.9A; Inductor Case Style:2020CZ; No. of Pins:2; Core Material:Iron Powder; Core Material:Powdered Iron; DC Current Max:1.9A; External Depth:5.18mm; External Length / Height:3mm; External Width:5.49mm; Inductor Type:High Current; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:SMD; Resistance:250mohm; Saturation Current Ic:1.7A

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP-2020CZER-220M-11
  • IHLP2020CZER220M11.