Vishay IHLM2525CZERR15M01

Inductor Power Shielded Wirewound 0.15uH 20% 100KHz 26A 0.0025Ohm DCR 2525 T/R
$ 0.821
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLM2525CZERR15M01.

Newark

Datasheet6 pages6 years ago
Datasheet4 pages16 years ago
Datasheet4 pages9 years ago
Datasheet4 pages16 years ago

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
-10.45%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Shielded Wirewound 0.15uH 20% 100KHz Iron 28A 0.00199Ohm DCR T/R
Inductor Power Shielded Wirewound 0.15uH 20% 100KHz Iron 26A 0.0025Ohm DCR T/R
General Purpose Inductor, 0.15uH, 20%, 1 Element, Composite-Core, SMD, 3030
General Purpose Inductor, 0.15uH, 20%, 1 Element, Composite-Core, SMD, 3030
General Purpose Inductor, 0.15uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
General Purpose Inductor, 0.15uH, 20%, 1 Element, Composite-Core, SMD, 0807

Descriptions

Descriptions of Vishay IHLM2525CZERR15M01 provided by its distributors.

Inductor Power Shielded Wirewound 0.15uH 20% 100KHz 26A 0.0025Ohm DCR 2525 T/R
General Purpose Inductor, 0.15uH, 20%, 1 Element, Composite-Core, SMD, 2525
IHLM2525CZ-01 SERIES SHIELDED WIRE-WOUND SMD INDUCTOR 150 NH +/-20% 52A IDC
FIXED IND 150NH 26A 2.5 MOHM SMD
100KHz 52A 26A 150nH 2.5m¦¸ ¡À20% 2525 6.86mm*6.47mm*3mm
HIGH CURRENT INDUCTOR 150NH 26A 20%; DC Resistance Max:2.5mohm; DC Current Rating:26A; Series:IHLM; Ferrite Case Style:2525CZ; Inductance:150nH; Leaded Process Compatible:Yes; No. of Pins:2; Package / Case:2525CZ ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric