What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft XAL7020-151MEB

General Purpose Inductor, 0.15uH, 20%, 1 Element, Composite-Core, SMD, 3030

Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XAL7020-151MEB.

IHS

Datasheet3 pages5 years ago

element14 APAC

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

Inductor Power Shielded Wirewound 0.15uH 20% 100KHz Iron 26A 0.0025Ohm DCR T/R
Inductor Power Shielded Wirewound 0.15uH 20% 100KHz Iron 28A 0.00199Ohm DCR T/R
General Purpose Inductor, 0.15uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
General Purpose Inductor, 0.15uH, 20%, 1 Element, Ferrite-Core, SMD, 5351
General Purpose Inductor, 0.15uH, 20%, 1 Element, Composite-Core, SMD, 0807
General Purpose Inductor, 0.15uH, 20%, 1 Element, Ferrite-Core, SMD, 4330

Descriptions

Descriptions of Coilcraft XAL7020-151MEB provided by its distributors.

General Purpose Inductor, 0.15uH, 20%, 1 Element, Composite-Core, SMD, 3030
Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f
INDUCTOR, PWR, 150NH, 24A,20%,161MHZ; Product Range:COILCRAFT - XAL7020 Series; Inductance:150nH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:2500µohm; RMS Current (Irms):24A; Saturation Current (Isat):46A; Case Dimensions:7.5mm x 7.5mm x 2mm; DC Current Rating:24A; Inductor Case Style:SMD; Self Resonant Frequency (Min):161MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc