Vishay IHLD4032KBER220M5A

Inductor Power Shielded Wirewound 22uH 20% 100KHz 4.1A 72.5mOhm DCR 4032 Automotive T/R
$ 1.866
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLD4032KBER220M5A.

Farnell

Datasheet5 pages6 years ago

element14 APAC

Newark

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-09-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Inductor Nonstandard 22µH ±20% 5A 74mΩ 8MHz 20@100kHz
Inductor Power Shielded Wirewound 22uH 20% 1KHz 20Q-Factor Ferrite 4.3A 0.0386Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 20% 1KHz 16Q-Factor Ferrite 5.2A 0.038Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 2.9A 0.0681Ohm DCR 3939 T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz 3.1A 0.059Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 2.9A 0.0681Ohm DCR 3939 Automotive Reel

Descriptions

Descriptions of Vishay IHLD4032KBER220M5A provided by its distributors.

Inductor Power Shielded Wirewound 22uH 20% 100KHz 4.1A 72.5mOhm DCR 4032 Automotive T/R
Power Inductor (SMD), 22 uH, ± 20%, 4.1 A, Shielded, 4.1 A, 11.896mm x 9.624mm x 11.2mm
Ind High Current Shielded Wirewound 22uH ±20% 100kHz 4.1A
Avnet Japan
General Purpose Inductor, 22uH, 20%, 2 Element, Composite-Core, SMD, 4734
IHLD4032KB-5A SERIES WIRE-WOUND SMD INDUCTOR W/ METAL CORE,22 UH DUAL 4.1A IDC
Inductance:22µH; RMS Current (Irms):4.1A; Inductor Construction:Shielded; Saturation Current (Isat):4.1A; Product Range:IHLD-4032KB-5A Series; DC Resistance Max:0.0752ohm; Inductance Tolerance:± 20%; Product Length:11.8mm RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric