Vishay IHD1EB100L

Inductor High Current Filter Bobbin Core 10uH 15% 1KHz Ferrite 2.8A 33mOhm DCR AXL Bulk
$ 2.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHD1EB100L.

Newark

Datasheet4 pages11 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet3 pages16 years ago
Datasheet3 pages17 years ago
Datasheet4 pages11 years ago
Datasheet3 pages20 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-78.73%

CAD Models

Download Vishay IHD1EB100L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.3
$ 2.433
Stock
17,187
2,013
Authorized Distributors
6
2
Inductance
10 µH
10 µH
Tolerance
15 %
15 %
Current Rating
2.8 A
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
33 mΩ
33 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API Delevan2474R-13L
General Purpose Inductor, 10uH, 15%, 1 Element, Ferrite-Core
API Delevan8532R-13L
Inductor Power Molded/Unshielded Wirewound 10uH 15% 1KHz Ferrite 3.27A 0.033Ohm
API Delevan8532-13L
General Purpose Inductor, 10uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
Wurth Elektronik744772100
Power Choke Unshielded Wirewound 10uH 15% 1KHz Ferrite 4.2A 0.04Ohm DCR RDL Tray
Bourns2301-V-RC
Ind High Current Wirewound 10uH 15% 1KHz 20A Toroid
Bourns2301-H-RC
Inductor High Current Toroid 10uH/6.7uH 15% 1KHz 20A 0.005Ohm DCR RDL

Descriptions

Descriptions of Vishay IHD1EB100L provided by its distributors.

Inductor High Current Filter Bobbin Core 10uH 15% 1KHz Ferrite 2.8A 33mOhm DCR AXL Bulk
General Purpose Inductor, 10uH, 15%, 1 Element, Ferrite-Core
INDUCTOR, HIGH CURRENT, AXIAL, 20AWG, DCR MAX.0.033 OHMS, RATED IDC 2.8A, 10 UH
HIGH CURRENT INDUCTOR 10UH 2.8A 15%; Ind; HIGH CURRENT INDUCTOR 10UH 2.8A 15%; Inductance:10µH; Inductance Tolerance:± 15%; DC Resistance Max:0.033ohm; DC Current Rating:2.8A; Inductor Case Style:Axial Leaded; No. of Pins:2; Core Material:Ferrite; Body Material:Ferrite

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric