Vishay IHA505EB

100 Uh +/-10% Ferrite Leaded Inductor, Max Srf: 1KHZ, 5.9A Idc, 60MOHMS Rdc Iha
$ 3.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHA505EB.

RS (Formerly Allied Electronics)

Datasheet3 pages10 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.4
$ 3.468
Stock
3,360
3,512
Authorized Distributors
3
3
Inductance
100 µH
100 µH
Tolerance
10 %
10 %
Current Rating
5.9 A
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
60 mΩ
60 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-04-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Inductor High Current Wirewound 100uH 10% 1KHz Iron 6.1A 35mOhm DCR Box
Bourns5605
High Current RF Choke Bobbin Core 100uH 10% 1KHz Ferrite 4.5A 0.072Ohm DCR RDL
API DelevanPTKM100-50SM
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrous Alloy-Core, SMD, 7067
Inductor High Current Wirewound 100uH 10% 1KHz Iron 5.4A 32mOhm DCR Box
API DelevanPTKM100-121H
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrous Alloy-Core
API DelevanPTKM100-50
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrous Alloy-Core

Descriptions

Descriptions of Vishay IHA505EB provided by its distributors.

100 UH +/-10% FERRITE LEADED INDUCTOR, MAX SRF:1KHZ, 5.9A IDC, 60MOHMS RDC IHA
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core
1kHz 5.9A 100μH 60mΩ ±10% TH 33.02mm L Inductor
FIXED IND 100UH 5.9A 60 MOHM TH
IHA Axial 0.700Diax1.300L 17.78mmx33.02mm 100muH
High Current Inductors 100 uH 10%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric