Vishay IHA505BA

Ind Filter Solenoidal Core 100uH 10% 1KHz Ferrite 5.9A AXL Bulk
$ 3.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHA505BA.

IHS

Datasheet3 pages10 years ago
Datasheet3 pages12 years ago

Verical

Inventory History

3 month trend:
+52.33%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.468
$ 3.4
Stock
3,512
3,360
Authorized Distributors
3
3
Inductance
100 µH
100 µH
Tolerance
10 %
10 %
Current Rating
-
5.9 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
60 mΩ
60 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Bourns5605
High Current RF Choke Bobbin Core 100uH 10% 1KHz Ferrite 4.5A 0.072Ohm DCR RDL
Inductor Power Unshielded Wirewound 100uH 10% 1KHz 41Q-Factor Ferrite 1A 0.33Ohm DCR T/R
Inductor Power Unshielded Wirewound 100uH 10% 1KHz 12Q-Factor Ferrite 0.72A 0.45Ohm DCR T/R
Wurth Elektronik744743101
Power Choke Wirewound 100uH 10% 100KHz Ferrite 1.5A 0.3Ohm DCR RDL Tray
Wurth Elektronik7447462101
WE-TI Radial Leaded Wire Wound Inductor
Wurth Elektronik744772101
Power Choke Unshielded Wirewound 100uH 10% 1KHz Ferrite 1.35A 0.19Ohm DCR RDL Tray

Descriptions

Descriptions of Vishay IHA505BA provided by its distributors.

Ind Filter Solenoidal Core 100uH 10% 1KHz Ferrite 5.9A AXL Bulk
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core
1KHz 5.9A 100μH 60mΩ ±10% Plugins Through hole mounting 33.02mm(Length)
FIXED IND 100UH 5.9A 60 MOHM TH
IHA Axial 0.700Diax1.300L 17.78mmx33.02mm 100muH

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric