API Delevan PTKM100-50SM

General Purpose Inductor, 100uH, 10%, 1 Element, Ferrous Alloy-Core, SMD, 7067
$ 17.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan PTKM100-50SM.

IHS

Datasheet2 pages0 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 17.079
$ 23.909
Stock
561
10,143
Authorized Distributors
0
1
Inductance
100 µH
100 µH
Tolerance
10 %
10 %
Current Rating
3.14 A
3.14 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
60 mΩ
60 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-01-17
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

API DelevanPTKM100-121H
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrous Alloy-Core
API DelevanPTHF100-50
Fixed Inductors 100uH 10% .055ohm VertMnt Toroid Choke
Ind High Current Choke Bobbin Core 100Uh 10% 1Khz Ferrite 4A Rohs Compliant: Yes
Inductor Power Drum Core 100uH 10% 100KHz Ferrite 10A 0.08Ohm DCR RDL
Inductor Power Unshielded Drum Core 100uH 10% 1KHz Ferrite 3.2A 0.082Ohm DCR RDL Box
Inductor Power Drum Core 100uH 10% 1KHz 15Q-Factor Ferrite 4A 0.08Ohm DCR RDL

Descriptions

Descriptions of API Delevan PTKM100-50SM provided by its distributors.

General Purpose Inductor, 100uH, 10%, 1 Element, Ferrous Alloy-Core, SMD, 7067
FIXED IND 100UH 3.14A 60MOHM SMD
100 UH 10% TOROID

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTKM100-50SM BULK 100