Vishay IFSC1515AHER1R0M01

Inductor Power Shielded Wirewound 1uH 20% 100KHz Ferrite 4.3A 0.025Ohm DCR 1515 T/R
$ 0.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IFSC1515AHER1R0M01.

Farnell

Datasheet2 pages7 years ago
Datasheet2 pages9 years ago

IHS

JRH Electronics

Newark

element14 APAC

Inventory History

3 month trend:
+8.27%

CAD Models

Download Vishay IFSC1515AHER1R0M01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Shielded Wirewound 1uH 20% 1KHz 10Q-Factor Ferrite 5.2A 0.02Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal Alloy 3.2A 0.042Ohm DCR 1008 T/R
Ind Power Semi-Shielded Wirewound 1uH 20% 1MHz Ferrite 3.5A 2512 T/R
Inductor Power Shielded Wirewound 1uH 20% 1MHz Powdered Iron 3.4A 0.049Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal 3A 0.059Ohm DCR 1008 T/R
TAIYO YUDENMAMK2520T1R0M
LLANB2520MKT1R0M,Inductor Power Chip Wirewound 1uH 20% 2MHz Metal 2.7A 0.059Ohm DCR 1008 T/R

Descriptions

Descriptions of Vishay IFSC1515AHER1R0M01 provided by its distributors.

Inductor Power Shielded Wirewound 1uH 20% 100KHz Ferrite 4.3A 0.025Ohm DCR 1515 T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1515
Fixed Inductor Nonstandard 1µH ±20% 3.8A 25mΩ - -
IFSC Series 1515 1 uH ±20% 3.8 A 20 mO SMT High Current Shielded Inductor
FIXED IND 1UH 3.8A 25 MOHM SMD
Inductor, SMD, 1uH, 4.3A, 100kHz, 25mOhm
IFSC-1515AH-01 Nonstandard 0.157Lx0.157W 4.00mmx4.00mm 1muH
100KHz 55MHz 3.8A 3.8A 1¦ÌH 25m¦¸ ¡À20% 1515 4mm*4mm*1.9mm
INDUCTOR, SHIELDED, 1UH, 3.8A, SMD
IFSC-1515 1,0uH 3800mA 20% WWT RoHSconf
INDUCTOR, 1UH, 3.8A, 20%, 5MHZ; Product Range:VISHAY - IFSC-1515AH-01 Series; Inductance:1µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.025ohm; RMS Current (Irms):3.8A; Saturation Current (Isat):3.8A; Case Dimensions:3.8mm x 3.8mm x 1.8mm; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IFSC1515AHER1R0M01.