Vishay IFSC1008ABER2R2M01

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 1.8A 0.09Ohm DCR 1008 T/R
$ 0.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IFSC1008ABER2R2M01.

Newark

Datasheet2 pages5 years ago
Datasheet2 pages13 years ago
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago

JRH Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
-4.48%

CAD Models

Download Vishay IFSC1008ABER2R2M01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Ind Power Semi-Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.9A 1212 T/R
TAIYO YUDENNRS5012T2R2MMGFV
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 2A 0.102Ohm DCR Automotive T/R
TAIYO YUDENNRS5012T2R2MMGF
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 2A 0.102Ohm DCR T/R
TAIYO YUDENNRS4012T2R2MDGJ
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.9A 0.072Ohm DCR 1515 T/R
Inductor Power Semi-Shielded Wirewound 2.2uH 20% 100KHz 6Q-Factor Ferrite 1.9A 0.06Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 2.04A 0.0313Ohm DCR T/R

Descriptions

Descriptions of Vishay IFSC1008ABER2R2M01 provided by its distributors.

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 1.8A 0.09Ohm DCR 1008 T/R
Fixed Inductor Nonstandard 2.2µH ±20% 1.85A 90mΩ - -
1.8A 2.2uH ±20% EI-core Inductor 2.15A 1008 Power Inductors ROHS
General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, 1008
IPSC Series 2.2 uH ±20 % 2.15 A 90 mO Shielded SMT Power Inductor
Inductor, SMD, 2.2uH, 1.9A, 90mOhm
INDUCTOR, SHIELDED, 2.2UH, 2.15A, SMD
100KHz 1.95A 1.8A 2.2¦ÌH 90m¦¸ ¡À20% 1008 , 2.5mm*2mm*1.2mm
IFSC-1008AB Nonstandard 0.098Lx0.079W 2.50mmx2.00mm 2.2muH
Vishay IFSC1008ABER2R2M01 表面実装インダクタ
INDUCTOR, 2.2UH, 1.85A, 20%, 5MHZ; Product Range:VISHAY - IFSC-1008AB-01 Series; Inductance:2.2µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.09ohm; RMS Current (Irms):1.85A; Saturation Current (Isat):2.15A; Case Dimensions:2.5mm x 2mm x 1.2mm; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IFSC1008ABER2R2M01.