Vishay IDCS2512ER332M

Inductor, ferrite, 3.3Mh, 20+% Tol, 20-% Tol, 2618-Case |Vishay IDCS2512ER332M
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IDCS2512ER332M.

IHS

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

_legacy Avnet

CAD Models

Download Vishay IDCS2512ER332M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.514
Stock
7,400
33,783
Authorized Distributors
3
6
Inductance
3.3 mH
3.3 mH
Tolerance
20 %
20 %
Current Rating
80 mA
80 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
11 Ω
11 Ω
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-04-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Vishay IDCS2512ER332M provided by its distributors.

Inductor,ferrite,3.3Mh,20+% Tol,20-% Tol,2618-Case |Vishay IDCS2512ER332M
General Purpose Inductor, 3300uH, 20%, 1 Element, Ferrite-Core, SMD, 2618
FIXED IND 3.3MH 80MA 11 OHM SMD
IDCS-2512 3.3K 20% ER E4

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric