Vishay IDCP1813ER1R0M

Inductor, ferrite, 1Uh, 20+% Tol, 20-% Tol, 1816-Case |Vishay IDCP1813ER1R0M
$ 0.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IDCP1813ER1R0M.

IHS

Datasheet2 pages8 years ago

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
-27.14%

CAD Models

Download Vishay IDCP1813ER1R0M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.274
$ 0.216
Stock
10,536
295,763
Authorized Distributors
5
6
Inductance
1 µH
1 µH
Tolerance
20 %
20 %
Current Rating
3.8 A
3.8 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
33 mΩ
33 mΩ
Q Factor
-
28
Test Frequency
7.96 MHz
1 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-06-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Wirewound 1uH 20% 1KHz 28Q-Factor Ferrite 3.8A T/R
Inductor Power Drum Core 1uH 20% 7.96MHz 20Q-Factor Ferrite 3.5A 0.013Ohm DCR RDL Box
Power Inductors - SMD FIXED IND 1.0UH 0.033OHM 3.80A
TAIYO YUDENMAMK2520H1R0M
Inductor Power Chip Wirewound 1uH 20% 2MHz Metal 3.1A 0.045Ohm DCR 1008 T/R
Inductor Power Unshielded Wirewound 1uH 20% 100KHz Ferrite 2.9A 0.05Ohm DCR T/R
TAIYO YUDENMAKK2520H1R0M
Inductor Power Chip Wirewound 1uH 20% 2MHz Metal 3A 0.053Ohm DCR 1008 T/R

Descriptions

Descriptions of Vishay IDCP1813ER1R0M provided by its distributors.

Inductor,ferrite,1Uh,20+% Tol,20-% Tol,1816-Case |Vishay IDCP1813ER1R0M
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1816
FIXED IND 1UH 3.8A 33 MOHM SMD
7.96MHz 3.8A 1¦ÌH 33m¦¸ ¡À20% SMD,4.5X4MM 4.5mm*4mm*3.2mm
IDCP-1813 Nonstandard 0.177Lx0.157W 4.50mmx4.00mm 1muH

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IDCP-1813ER1R0M