Vishay IDC2512ER2R2M

Inductor, ferrite, 2.2Uh, 20+% Tol, 20-% Tol, 2618-Case |Vishay IDC2512ER2R2M
$ 0.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IDC2512ER2R2M.

IHS

Datasheet2 pages8 years ago

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
-5.61%

CAD Models

Download Vishay IDC2512ER2R2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.653
$ 1.708
$ 1.708
Stock
3,114
52,150
52,150
Authorized Distributors
4
5
5
Inductance
2.2 µH
2.2 µH
2.2 µH
Tolerance
20 %
20 %
20 %
Current Rating
2.4 A
2.4 A
2.4 A
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
70 mΩ
28 mΩ
28 mΩ
Q Factor
-
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Wirewound 2.2uH 20% 100KHz 18Q-Factor Ferrite 2.4A 0.07Ohm DCR T/R
FIXED IND 2.2UH 2.8A 90 MOHM SMD
FIXED IND 2.2UH 3.1A 71 MOHM SMD
High Current Unshielded Power Inductor Wirewound 2.2uH 20% 100KHz 2.6A SMD T/R
Inductor Power Unshielded Wirewound 2.2uH 20% 100KHz 24Q-Factor Ferrite 1.8A 0.06Ohm DCR T/R
Ind Power Semi-Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.9A 4012 T/R

Descriptions

Descriptions of Vishay IDC2512ER2R2M provided by its distributors.

Inductor,ferrite,2.2Uh,20+% Tol,20-% Tol,2618-Case |Vishay IDC2512ER2R2M
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2618
FIXED IND 2.2UH 2.4A 70 MOHM SMD
IDC-2512 2512 (6432Metric) 0.260Lx0.175W 6.60mmx4.45mm 2.2muH
100KHz 2.3A 2.4A 2.2¦ÌH 70m¦¸ ¡À20% 2512 6.6mm*4.45mm*2.92mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IDC-2512ER-2R2M