Vishay HVR3700003904JA100

Fixed Resistor, Metal Film, 0.5W, 3900000ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay HVR3700003904JA100.

IHS

Datasheet8 pages2 years ago

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
-65.92%

CAD Models

Download Vishay HVR3700003904JA100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.104
$ 0.095
Stock
1,220
49,241
Authorized Distributors
5
4
Resistance
3.9 MΩ
3.9 MΩ
Mount
-
Through Hole
Case/Package
-
Axial
Tolerance
5 %
5 %
Power Rating
500 mW
500 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VR37 SERIES AXIAL METAL GLAZE RESISTOR 3.9MOHMS +/-5% 0.5W +/-200PPM/DEGC
Axial FIXED RESISTOR VR25 0.098Diax0.256L 2.50mmx6.50mm 0.25W 1/4W 3.9MOhm ±200ppm/C
TE Connectivity / AMP2-1623933-3
Through Hole Carbon Film Resistor, Cfr Series, 3.9 Mohm, 500 Mw, - 5%, 350 V, Axial Leaded Rohs Compliant: Yes
Stackpole ElectronicsCF18JT3M90
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 3.9MOhm 0.125W 1/8W
Stackpole ElectronicsCF14JT3M90
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 3.9MOhm 0.25W 1/4W
TE Connectivity / AMP2-1623931-5
Res General Purpose Thin Film 3.9M Ohm ±5% 1/3W -1200 to 0ppm/°C Carbon Film Ammo Pack

Descriptions

Descriptions of Vishay HVR3700003904JA100 provided by its distributors.

Fixed Resistor, Metal Film, 0.5W, 3900000ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
HVR Series 3.9 mOhm 0.5 W ±5 % ±200 ppm/K Through Hole Metal Film Resistor
Res High Voltage Metal Film 3.9M Ohm ±5% 1/2W ±200ppm/°C Conformal Ammo Pack
Avnet Japan
RESISTOR, 3M9; Product Range:VISHAY BC COMPONENTS - HVR37 Series High Ohmic/High Voltage Metal Film Leaded Resistor; Resistance:3.9Mohm; Power Rating:500mW; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Resistor ;RoHS Compliant: Yes
RESISTOR, 3M9; Resistance:3.9Mohm; Resistance Tolerance:± 5%; Power Rating:500mW; Voltage Rating:3.5kV; Temperature Coefficient:± 250ppm/°C; Resistor Element Material:Metal Film; Resistor Terminals:Axial Leaded; SVHC:No SVHC (20-Jun-2011); Approval Category:UL; Body Diameter:3.7mm; External Length / Height:10mm; Full Power Rating Temperature:70°C; Lead Diameter:0.7mm; Lead Length:26mm; No. of Pins:2; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Package / Case:Axial; Series:HVR37; Standard:BS415; Temperature Coeff. +:250ppm/°C; Temperature Coeff. -:250ppm/°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating V AC:2500V; Voltage Rating V DC:3500V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric