Vishay HVR3700001005FR500

Fixed Resistor, Metal Film, 0.5W, 10000000ohm, 3500V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay HVR3700001005FR500.

IHS

Datasheet8 pages2 years ago

TME

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-8.44%

CAD Models

Download Vishay HVR3700001005FR500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Fixed Resistor, Metal Film, 0.4W, 10000000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Thin Film, 0.6W, 9100000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF12FTD10M0
Fixed Resistor, Metal Film, 0.5W, 10000000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 10000000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT10M0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 10MOhm 0.125W 1/8W
Stackpole ElectronicsCF12JT10M0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 10MOhm 0.5W 1/2W

Descriptions

Descriptions of Vishay HVR3700001005FR500 provided by its distributors.

Fixed Resistor, Metal Film, 0.5W, 10000000ohm, 3500V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount
Metal Film Resistors – Through-Hole; VISHAY; HVR3700001005FR500; 10 MOhm; 1 %; Axial; Axial
Res Metal Film 10M Ohm 1% 1/2W ±200ppm/°C Conformal Axial Thru-Hole T/R
Avnet Japan
Axial FIXED RESISTOR HVR37 0.157Diax0.394L 4.00mmx10.00mm 0.5W 1/2W 10MOhm ±200ppm/C
HVR Series Ø 4 x 10 mm 0.5 W 10 MOhm ±1 % ±200 ppm/K Metal Film Leaded Resistor
High Ohmic High Voltage Metal Film Leaded Resistor 500mW 10MOhm 1 %
RESISTOR, METAL FILM, 10MOHM, 1%; Resistance:10Mohm; Resistance Tolerance:± 1%; Power Rating:0.5W; Voltage Rating:3500V; Series:HVR; Temperature Coefficient:± 200 ppm/K; Resistor Element Material:Metal Film ;RoHS Compliant: Yes
RESISTOR, METAL FILM, 10MOHM, 1%; Product Range:VISHAY - HVR37 Series High Ohmic/High Voltage Metal Film Leaded Resistors; Resistance:10Mohm; Power Rating:500mW; Resistance Tolerance:± 1%; Resistor Case Style:Axial Leaded; Resistor Element Material:Metal Film; Temperature Coefficient:± 200ppm/K; Voltage Rating:3.5kV; MSL:-; Resistor Mounting:Through Hole; Resistor Terminals:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • HVR3700001005FR500.