Vishay HVR3700001004FA100

Fixed Resistor, Metal Film, 0.5W, 1000000ohm, 3500V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay HVR3700001004FA100.

IHS

Datasheet8 pages2 years ago

CAD Models

Download Vishay HVR3700001004FA100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.113
$ 0.135
Stock
14,852
492,551
Authorized Distributors
3
6
Resistance
1 MΩ
1 MΩ
Mount
Through Hole
-
Case/Package
Conformal
Axial
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Axial FIXED RESISTOR VR25 0.098Diax0.256L 2.50mmx6.50mm 0.25W 1/4W 1MOhm ±200ppm/C
VR37 FIXED RESISTOR Axial Through Hole Resistor ±1% ±200ppm/C 1MOhm 0.5W 1/2W
Yageo GroupHHV-50FT-52-1M
RESISTOR, 1M, 1%, 0.5W, 3.5KV, AXIAL ROHS COMPLIANT: YES
Axial FIXED RESISTOR VR37 0.157Diax0.354L 4.00mmx9.00mm 0.5W 1/2W 1MOhm ±200ppm/C
TE ConnectivityLR1F1M0
Fixed Resistor, Thin Film, 0.6W, 1000000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622188-1
Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204

Descriptions

Descriptions of Vishay HVR3700001004FA100 provided by its distributors.

Fixed Resistor, Metal Film, 0.5W, 1000000ohm, 3500V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount
High Ohmic (up to 10 MΩ)/High Voltage (up to 3.5 kV) Film Leaded Resistors
HIGH VOLTAGE RES 1M0 OHM 1/2W 1% A1

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric