Vishay HV2225Y103KXHATHV

Cap Ceramic 0.01uF 3000V X7R 10% Pad SMD 2225 125C T/R
$ 2.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay HV2225Y103KXHATHV.

IHS

Datasheet14 pages3 years ago

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Vishay HV2225Y103KXHATHV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2016-02-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVX2225HC103KAT1A
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2225
KYOCERA AVX2225WC103KAZ1A
Cap Ceramic 0.01uF 2500V X7R 10% SMD 2225 FlexiTerm 125°C T/R
KYOCERA AVX2225HC103KAZ1A
Cap Ceramic 0.01uF 3000V X7R 10% SMD 2225 FlexiTerm 125°C T/R
Yageo GroupC2220X103KHRACTU
Cap Ceramic 0.01uF 3000V X7R 10% Pad SMD 2220 Flexible Termination 125C Low ESR Medical T/R
Yageo GroupC2220C103KHRACTU
2220 (5750Metric) CERAMIC CAPACITOR SMD Comm X7R HV 3kV 10000pF ±10% X7R
Yageo GroupC0402C103K3RACTU
CAP CER 10000PF 25V X7R 0402 / 10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)

Descriptions

Descriptions of Vishay HV2225Y103KXHATHV provided by its distributors.

Cap Ceramic 0.01uF 3000V X7R 10% Pad SMD 2225 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2225
10000 pF 10% 3000V (3kV) Ceramic Capacitor X7R 2225 (5763 Metric)
CAP, MLCC, X7R, 0.01UF, 3KV, 2225; Capacitance:0.01µF; Voltage(DC):3kV; Capacitor Case / Package:2225 [5664 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:HV Series; Product Length:5.6mm; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric