KYOCERA AVX 2225HC103KAT1A

Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2225
$ 0.665
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 2225HC103KAT1A.

Newark

Datasheet5 pages5 years ago
Datasheet2 pages15 years ago
Datasheet2 pages15 years ago
Datasheet2 pages16 years ago
Datasheet5 pages12 years ago

element14 APAC

Farnell

Factory Futures

Future Electronics

CAD Models

Download KYOCERA AVX 2225HC103KAT1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-08-31
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-09-06
LTD Date2021-09-06

Related Parts

KYOCERA AVX2225WC103KAT1A
2225 10 nF 2500 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX2225GC103KAT1A
2225 10 nF 2000 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX2225GC103KAT1A
2225 10 nF 2000 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
2kV 10nF X7R ±10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1812 10 nF 2 kV ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
1812 10 nF 1 kV ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX1812AC103KAT1A
1812 Standard 10nF Ceramic Multilayer Cap; 1000VDC; +125C; X7R Dielec; +/-10% SMD

Descriptions

Descriptions of KYOCERA AVX 2225HC103KAT1A provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2225
2225 10 nF 3000 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
2225 (5763Metric) CERAMIC CAPACITOR ceramic capacitor 3kV 10000pF ±10% X7R
Cap Ceramic 0.01uF 3000V X7R 10% Pad SMD 2225 125C T/R
Ceramic Capacitor 0.01Uf 3000V, X7R, 10%, 2225; Rango De Producto:-; Capacidad:0.01Μf; Tolerancia, Capacitancia:± 10%; Característica Dieléctrico:X7R; Tensión Nominal:3Kv; Tipo De Condensador De Cerámica:2225 [Métrica 5664] |Kyocera Avx 2225HC103KAT1A
CAP, 0.01µF, 3 KV, 10%, X7R, 2225, REEL; Capacitance:10000pF; Voltage Rating:3kV; Ceramic Capacitor Case:2225 [5664 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:AVX High Voltage MLCC; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2225HC103KAT1A.
  • 2225HC103KAT1A/500
  • 2225HC103KAT1A500
  • 2225HC103KAT1A\500
  • 2225HC103KAT1A\\500
  • 2225HC103KAT1A\\\\\\\\500