Vishay GSOT24C-G3-08

47V Clamp 5A (8/20s) Ipp Tvs Diode Surface Mount SOT-23-3
$ 0.089
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GSOT24C-G3-08.

IHS

Datasheet14 pages7 years ago

Future Electronics

Inventory History

3 month trend:
-2.48%

Alternate Parts

Price @ 1000
$ 0.089
$ 0.084
$ 0.084
Stock
315,514
821,058
821,058
Authorized Distributors
6
6
6
Polarity
Bidirectional, Unidirectional
Bidirectional, Unidirectional
Bidirectional, Unidirectional
Number of Unidirectional Channels
2
2
2
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
30 V
30 V
30 V
Clamping Voltage
41 V
41 V
41 V
Peak Pulse Power
235 W
235 W
235 W
Peak Pulse Current
5 A
5 A
5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-04-23
LTD Date2025-10-23

Related Parts

GSOTXXC Series 235 W 24 V Dual Uni-Directional TVS Diode - SOT-23
ESD Suppressor TVS ±30kV Automotive 3-Pin SOT-23 T/R
TVS DIODE 24VWM 47VC SOT23 / 47V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
LittelfuseSP0502BXTG
2Ch 15Kv 5V 1Pf Tvs Diode Array Sot523/Tr Rohs Compliant: Yes |Littelfuse SP0502BXTG
LittelfuseSP1001-02XTG
ESD protection diodes / TVS diodes; LITTELFUSE; SP1001-02XTG; 13 V; 2 A; 5.5 V; 7 V

Descriptions

Descriptions of Vishay GSOT24C-G3-08 provided by its distributors.

47V Clamp 5A (8/20s) Ipp Tvs Diode Surface Mount SOT-23-3
ESD Suppressor Diode TVS Bi-Dir 24V 3-Pin SOT-23 T/R
TWO-LINE ESD PROTECTION IN SOT-23 Trans Voltage Suppressor Diode, 235W, 24V V(RWM), Bidirectional, 2 Element, Silicon
24V 235W 5A 47V 27V SC-59,SOT-23-3,TO-236-3 1.05mm
Esd Protection Diode Sot23 |Vishay GSOT24C-G3-08

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • GSOT24CG308