Vishay GSIB2580N-M3/45

Bridge Rectifier Diode, 1 Phase, 3.5A, 800V V(RRM), Silicon
$ 1.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GSIB2580N-M3/45.

IHS

Datasheet4 pages5 years ago

TME

Inventory History

3 month trend:
-2.29%

CAD Models

Download Vishay GSIB2580N-M3/45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.65
$ 1.37
Stock
15,644
429,811
Authorized Distributors
6
6
Average Rectified Current
-
3.5 A
Peak Reverse Current
-
10 µA
Forward Voltage
1 V
1 V
Max Reverse Leakage Current
-
10 µA
Mount
Through Hole
Through Hole
Case/Package
-
SIP
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
350 A
350 A
Max Repetitive Reverse Voltage (Vrrm)
-
800 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay GSIB2580N-M3/45 provided by its distributors.

Bridge Rectifier Diode, 1 Phase, 3.5A, 800V V(RRM), Silicon
BRIDGE RECT 1P 800V 25A GSIB-5S / Bridge Rectifier Single Phase Standard 800 V Through Hole GSIB-5S
25A,800V, single Inline Bridge |Vishay GSIB2580N-M3/45
1V@12.5A 25A 800V GSIB-5S Bridge Rectifiers ROHS
800V 350A 10¦ÌA 25A GSIB-5S 20mm*4.6mm*30mm
BRIDGE RECT 1P 800V 25A GSIB-5S

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • GSIB2580N-M3\45