Vishay GLL4746A-E3/96

Diode Zener Single 18V 5% 1W 2-Pin MELF T/R
$ 0.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GLL4746A-E3/96.

IHS

Datasheet5 pages15 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-11-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ZM4746A Series 1 W 18 V 5 % Tolerance Zener Diode - MELF Glass Case
Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
Zener Diode Single 15V 5% 14Ohm 1000mW Automotive 2-Pin MELF T/R
Diodes Inc.ZMM5249B-7
Diode Zener Single 19V 5% 500mW 2-Pin Mini-MELF T/R
Diodes Inc.ZMM5251B-7
Diode Zener Single 22V 5% 500mW 2-Pin Mini-MELF T/R

Descriptions

Descriptions of Vishay GLL4746A-E3/96 provided by its distributors.

Diode Zener Single 18V 5% 1W 2-Pin MELF T/R
Zener Diode, 18V V(Z), 5%, 1W, Unidirectional, DO-213AB
Zener Diodes 18 Volt 1.0W 5%
5% 5¦ÌA 18V 20¦¸ 1W DO-213AB-2 5.2mm
ZENER DO-213 1W 18V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric