What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay ZM4745A-GS08

Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
$ 0.225
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ZM4745A-GS08.

Newark

Datasheet4 pages7 years ago
Datasheet4 pages13 years ago
Datasheet4 pages9 years ago

RS (Formerly Allied Electronics)

Future Electronics

Verical

Inventory History

3 month trend:
-15.00%

CAD Models

Download Vishay ZM4745A-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.225
$ 0.195
Stock
1,201,570
107,252
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
MELF
MELF
Zener Voltage
16 V
16 V
Tolerance
5 %
5 %
Power Dissipation
1 W
1 W
Impedance
16 Ω
16 Ω
Max Reverse Leakage Current
5 µA
5 µA
Forward Voltage
-
-

Supply Chain

Country of OriginGermany, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-06-18
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
ZM4746A Series 1 W 18 V 5 % Tolerance Zener Diode - MELF Glass Case
ZM4744 Series 15 V 1 W ±5% 14 Ohms Surface Mount Zener Diode - DO-213AB
Diodes Inc.ZMM5249B-7
Diode Zener Single 19V 5% 500mW 2-Pin Mini-MELF T/R
Diodes Inc.ZMM5242B-7
ZMM5242B-7 Series 500 mW 12 V 200 mA Surface Mount Zener Diode - MINI MELF

Descriptions

Descriptions of Vishay ZM4745A-GS08 provided by its distributors.

Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
Diode Zener Single 16V 5% 1W Automotive 2-Pin MELF T/R
ZM4745A-GS08 ZENER DIODE, 16V 5% 1000 MW SMT 2-PIN DO-213AB
Diode; Zener Voltage Typ, Vz:16V; Power Dissipation, Pd:1W; No. of Pins:2; Breakdown Voltage Max:16V; Leaded Process Compatible:Yes; Package/Case:MELF; Peak Reflow Compatible (260 C):Yes; Vz Test Current, Izt:15.5mA ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZM4745AGS08