Vishay GL34G-E3/83

Rectifier Diode, 1 Phase, 1 Element, 0.5A, 400V V(RRM), Silicon, DO-213AA
$ 0.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GL34G-E3/83.

IHS

Datasheet5 pages5 years ago

X-ON

Farnell

Inventory History

3 month trend:
-20.23%

CAD Models

Download Vishay GL34G-E3/83 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.389
$ 0.287
$ 0.287
Stock
1,253,435
208,378
208,378
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
1.2 V
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
500 mA
500 mA
500 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
1.5 µs
1.5 µs
1.5 µs

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-213AA
Rectifier Diode, 1 Phase, 1 Element, 0.5A, 200V V(RRM), Silicon, DO-213AA
Rectifier Diode, 1 Phase, 1 Element, 0.5A, 200V V(RRM), Silicon, DO-213AA
onsemiMB1S
MB1S Series 100 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4
onsemiMB6S
MB6S Series 600 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4
onsemiMB2S
MB2S Series 200 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4

Descriptions

Descriptions of Vishay GL34G-E3/83 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.5A, 400V V(RRM), Silicon, DO-213AA
Diode Switching 400V 0.5A 2-Pin DO-213AA T/R
400V 10A 1.5¦Ìs 5¦ÌA 500mA SOD-80 3.68mm*1.68mm*1.68mm
Diode Standard Recovery 400V 0.5A
RS APAC
DIODE GEN PURP 400V 500MA DO213
DIODE, STANDARD, 0.5A, 400V, SMD; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):500mA; Forward Voltage VF Max:1.2V; Reverse Recovery Time trr Max:1.5µs; ;RoHS Compliant: Yes
DIODE, STANDARD, 0.5A, 400V, SMD; Diode Type:Standard Recovery; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):500mA; Forward Voltage VF Max:1.2V; Reverse Recovery Time trr Max:1.5µs; Forward Surge Current Ifsm Max:10A; Operating Temperature Range:-65°C to +175°C; Diode Case Style:DO-213AA; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current Ifsm:10A; External Depth:2mm; External Length / Height:6mm; External Width:2mm; Forward Voltage:1.2V; Junction Temperature Tj Max:175°C; Junction Temperature Tj Min:-65°C; Package / Case:DO-213AA; RMS Input Voltage:280V; Reverse Recovery Time trr Typ:1.5µs; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • GL34G-E383
  • GL34G-E3\83