
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 112-GI510-E3/54CT-ND | 1,232 | 1 | Cut Tape | ||||||||
| TME | GI510-E3/54 | 0 | 1 | 6h | ||||||||
| TTI | GI510-E3/54 | 0 | 5600 | Tape & Reel | 9h | |||||||
| Newark | GI510-E3/54 | 0 | 5600 | Cut Tape | ||||||||
| Avnet | GI510-E3/54 | 0 | 5600 | 10h |
Download Vishay GI510-E3/54 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay GI510-E3/54 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: