Vishay G22041436808J4C000

Fixed Resistor, Wire Wound, 4W, 6.8ohm, 200V, 5% +/-Tol, 100, 180ppm/Cel, Through Hole Mount
$ 0.591
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay G22041436808J4C000.

IHS

Datasheet7 pages9 years ago

TME

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.591
$ 0.657
Stock
17,031
1,000
Authorized Distributors
4
2
Resistance
6.8 Ω
6.8 Ω
Mount
-
Through Hole
Case/Package
Axial
Conformal
Tolerance
5 %
5 %
Power Rating
4 W
4 W
Composition
Wirewound
Wirewound
Temperature Coefficient
100180 ppm/°C
100180 ppm/°C

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-02-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP6-1623772-1
Fixed Resistor, Wire Wound, 7W, 6.8ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivitySQPW106R8J
Fixed Resistor, Wire Wound, 10W, 6.8ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Wirewound 6.8 Ohm 5% 3W -80ppm/C to -10ppm/C Conformal AXL Thru-Hole Ammo Pack
VISHAY AC05000006808JAC00 Through Hole Resistor, 6.8 ohm, Axial Leaded, 5 W,5%, AC Series
Res Metal Film 6.8Ohm 5% 1/3W ±200ppm/K Conformal Axial T/R
Yageo GroupSQP10AJB-6R8
Fixed Resistor, Wire Wound, 10W, 6.8ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay G22041436808J4C000 provided by its distributors.

Fixed Resistor, Wire Wound, 4W, 6.8ohm, 200V, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount
WW Resistor 4W 5% 6R8 Taped
G202 6R8 5% AC G73
6.8¦¸ ¡À5% 4W 100ppm/¡æ~180ppm/¡æ 13mm
RES 6.8 OHM 5% WW
6.8 OHM 5% 4W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric