Vishay F339X254730MKM2T0

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
$ 2.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay F339X254730MKM2T0.

IHS

Datasheet14 pages3 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-0.06%

Alternate Parts

Price @ 1000
$ 2.96
$ 3.685
$ 3.685
Stock
15,818
14,799
14,799
Authorized Distributors
6
5
5
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
-
-
-
Mount
-
-
-
Case/Package
-
-
-
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
-
-
-
Termination
-
-
-
Height - Seated (Max)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Vishay F339X254730MKM2T0 provided by its distributors.

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
CAPACITOR, POLYPROPYLENE FILM,4.7MUF,4700NF,305 VAC,20% TOL, LEAD LENGTH 5+/-1
Cap Film 4.7uF 630V PP 20% Radial 27.5mm 40 to 105°C Tray
Avnet Japan
CAP FILM 4.7UF 20% 630VDC RADIAL
4.7¦ÌF ¡À20% 27.5mm 630V 305V 32mm*22mm*38mm

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric