Vishay F102K39Y5RN6TJ5R

Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5R, 15% TC, 0.001uF, Through Hole Mount
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay F102K39Y5RN6TJ5R.

IHS

Datasheet8 pages4 years ago
Datasheet7 pages13 years ago

Arrow Electronics

Inventory History

3 month trend:
-38.78%

Alternate Parts

Price @ 1000
$ 0.131
$ 0.133
$ 0.133
Stock
531,065
374,844
374,844
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
Y5R
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
10 %
10 %
10 %
Height
10 mm
10 mm
10 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Vishay F102K39Y5RN6TJ5R provided by its distributors.

Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5R, 15% TC, 0.001uF, Through Hole Mount
Cap Ceramic 0.001uF 1000V Y5R 10% (10 X 4.5mm) Radial 5mm T/R
Radial Disc F 1000V 1kV 1000pF ±10% Y5R
KE 1,0nF 1000V 10% RM5 Y5R LDF
Capacitor, 1000Pf, Y5R, Radial; Capacitance:1000Pf; Voltage(Dc):1Kv; Capacitance Tolerance:± 10%; Dielectric Characteristic:Y5R; Lead Spacing:5Mm; Capacitor Terminals:Radial Leaded; Product Range:F Series Rohs Compliant: Yes |Vishay F102K39Y5RN6TJ5R

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric