Vishay DG611DY-E3

Switch; Analog; SPST; SOIC; 2 Ohms; 0.001 nA; 0.001 nA; -0.3 to 21 V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DG611DY-E3.

IHS

Datasheet15 pages12 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

CAD Models

Download Vishay DG611DY-E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-08-31
LTD Date2017-07-31

Related Parts

QUAD SPST CMOS ANALOG SWITCH WITH LATCHE SPST, 4 Func, 1 Channel, CMOS, PDSO16
DG441 Series SPST 44 V 50 Ohm Surface Mount CMOS Analog Switch - SOIC-16N
VISHAY DG442DY-E3 Analogue Switch, SPST, 4 Channels, 85 ohm, 10.8V to 13.2V, SOIC, 16 Pins
Analog DevicesADG511ABR-REEL
IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, 0.150 INCH, SOIC-16, Multiplexer or Switch

Descriptions

Descriptions of Vishay DG611DY-E3 provided by its distributors.

Switch; Analog; SPST; SOIC; 2 Ohms; 0.001 nA; 0.001 nA; -0.3 to 21 V
VISHAY DG611DY-E3 Analogue Switch, SPST, 4 Channels, 45 ohm, -10V to 0V, 5V to 21V, SOIC, 16 Pins
Analog Switch / Multiplexer (Mux) IC; On
Analog Switch Quad SPST 16-Pin SOIC N
IC SWITCH SPST-NCX4 45OHM 16SOIC
SPST, 4 Func, 1 Channel, NMOS, PDSO16
Analog Switches High-Speed Switch
Analog Switch / Multiplexer (Mux) IC; Supply Voltage Max:21V; Package/Case:16-SOIC; No. of Pins:16; Leaded Process Compatible:Yes; Leakage Current:0.25nA; On Resistance, Rds(on):45ohm; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
IC, SWITCH, ANALOG/MUX, 45R, SMD; Analogue Switch Type:SPST; No. of Channels:4; Bandwidth:500MHz; On State Resistance Max:45ohm; Turn Off Time:16ns; Turn On Time:19ns; Supply Voltage Range:-10V to 0V, 5V to 21V; Operating Temperature Range:-40°C to +85°C; Analogue Switch Case Style:SOIC; No. of Pins:16; Base Number:611; No. of Switches:4; On State Resistance Max:18ohm; Package / Case:SOIC; Supply Voltage Max:21V; Supply Voltage Min:5V; Supply Voltage Source:Dual; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG611DY-E3.