Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay DG441DY-E3

DG441 Series SPST 44 V 50 Ohm Surface Mount CMOS Analog Switch - SOIC-16N
$ 0.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DG441DY-E3.

Upverter

Datasheet12 pages3 years ago

IHS

Factory Futures

Newark

Augswan

Inventory History

3 month trend:
-89.84%

CAD Models

Download Vishay DG441DY-E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.938
$ 1.855
$ 1.855
Stock
307,452
253,327
253,327
Authorized Distributors
6
6
6
Case/Package
SOP
SOIC
SOIC
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
250 ns
250 ns
250 ns
Turn-Off Delay Time
120 ns
120 ns
120 ns
Min Supply Voltage
13 V
5 V
5 V
Max Supply Voltage
36 V
20 V
20 V
Max Supply Current
100 µA
-
-
Min Operating Temperature
-40 °C
-45 °C
-45 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
-
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

VISHAY DG442DY-E3 Analogue Switch, SPST, 4 Channels, 85 ohm, 10.8V to 13.2V, SOIC, 16 Pins
DG444 Series SPST 44 V 50 Ohm Surface Mount CMOS Analog Switch - SOIC-16N
DG445 Series SPST 44 V 50 Ohm Surface Mount CMOS Analog Switch - SOIC-16N

Descriptions

Descriptions of Vishay DG441DY-E3 provided by its distributors.

DG441 Series SPST 44 V 50 Ohm Surface Mount CMOS Analog Switch - SOIC-16N
DG441DY-E3, Analogue SPST Switch Quad SPST, 15 V, 18 V, 24 V, 28 V, 16-Pin SOIC
SWITCH, ANALOG QUAD SPST, SOIC16; Analogue Switch Type:SPST; No. of Channels:4; On State Resistance Max:85ohm; Turn Off Time:90ns; Turn On Time:150ns; Supply Voltage Range:10.8V to 13.2V; Operating Temperature Range:-40°C to +85°C; Analogue Switch Case Style:SOIC; No. of Pins:16; SVHC:No SVHC (20-Jun-2011); Base Number:441; IC Generic Number:441; Logic Function Number:441; No. of Switches:4; On Resistance Rds(on):50ohm; On State Resistance Max:85ohm; On State Resistance Max:50ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage Max:15V; Supply Voltage Source:Dual; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG441DY-E3.