Vishay DG453EQ-T1-E3

ANALOGUE SWITCH, QUAD, SPST, TSSOP-16; Analog Switch Type: SPST; No. of Channels:
$ 2.466
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DG453EQ-T1-E3.

IHS

Datasheet13 pages12 years ago

_legacy Avnet

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-1.54%

CAD Models

Download Vishay DG453EQ-T1-E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsTPL7407LPWR
Tape & Reel (TR) TPL7407 e3 Parallel power distribution switch 5mm 8.5V 500mA -40C~125C TA
Analog DevicesDG413CUE+
45Ω 4 SPST(SPST)-Normal Open/Normally closed TSSOP-16 Analog Switches / Multiplexers ROHS
Analog DevicesDG412CUE+
MAXIM INTEGRATED PRODUCTS DG412CUE+ Analogue Switch, SPST, 4, 45 ohm,4.5V to20V, TSSOP, 16
Analog DevicesDG411CUE+T
Analog Switch Quad SPST 16-Pin TSSOP T/R

Descriptions

Descriptions of Vishay DG453EQ-T1-E3 provided by its distributors.

ANALOGUE SWITCH, QUAD, SPST, TSSOP-16; Analog Switch Type:SPST; No. of Channels:
Analog Switch Quad SPST Automotive 16-Pin TSSOP T/R
HIGH V 4OHM QUAD SPST CMOS ANALOG SWITCH
IC SW SPST-NO/NC 5.3OHM 16TSSOP
SPST, 4 Func, 1 Channel, CMOS, PDSO16
SWITCH, HIGH V, QUAD SPST, TSSOP16; No. of Channels:4Channels; Analogue Switch Type:SPST; On State Resistance Max:11ohm; Supply Voltage Range:± 5V
SWITCH, HIGH V, QUAD SPST, TSSOP16; Switch Type, Analogue:SPST; Switches, No. of:4; Voltage, Supply Source:Dual; Resistance, On State:4ohm; Voltage, Supply Max:15V; Termination Type:SMD; Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; Base Number:453; Logic Function Number:453; Resistance, Rds On:4ohm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG453EQT1E3