Vishay DG413HSDY

IC Sw SPST-NO/NCX4 35 Ohm 16SOIC / 4 Circuit IC Switch 1: 1 35 Ohm 16-SOIC
$ 2.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DG413HSDY.

IHS

Datasheet13 pages8 years ago

SHENGYU ELECTRONICS

_legacy Avnet

Arrow Electronics

Newark

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.62
$ 2.198
Stock
76,632
35,725
Authorized Distributors
2
3
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
13 V
13 V
Max Supply Voltage
44 V
44 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-02-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

RenesasDG445DY
IC SWITCH SPST-NCX4 85OHM 16SOIC / 4 Circuit IC Switch 1:1 85Ohm 16-SOIC
Analog DevicesMAX362ESE
GULL WING Surface Mount COMMERCIAL Non-RoHS Compliant Switch IC 60dB 4pF 4pF 2Ohm (Max) 5pC
Analog DevicesMAX364ESE
GULL WING Surface Mount Non-RoHS Compliant Obsolete Switch IC 60dB 4pF 4pF 2Ohm (Max) 5pC
Analog DevicesDG444DY
GULL WING Surface Mount Non-RoHS Compliant SEPARATE OUTPUT Switch IC 60dB 4pF 4pF 160Ohm 5pC
Analog DevicesADUM5230ARWZ-RL
Driver 0.1A/0.3A 2-OUT High and Low Side/Isolated Gate Driver Half Brdg 16-Pin SOIC W T/R

Descriptions

Descriptions of Vishay DG413HSDY provided by its distributors.

IC SW SPST-NO/NCX4 35OHM 16SOIC / 4 Circuit IC Switch 1:1 35Ohm 16-SOIC
Analog Switch Quad SPST 16-Pin SOIC N
SPST, 4 Func, 1 Channel, CMOS, PDSO16

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric