Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay DG413DY-E3

DG413 Series SPST 44 V 25 Ohm Precision Monolithic CMOS Analog Switch - SOIC-16
$ 0.887
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DG413DY-E3.

IHS

Datasheet15 pages3 years ago

_legacy Avnet

Farnell

element14 APAC

Augswan

Inventory History

3 month trend:
-58.87%

CAD Models

Download Vishay DG413DY-E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.887
$ 0.905
$ 0.905
Stock
135,454
283,742
283,742
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
-3db Bandwidth
-
-
-
Propagation Delay
25 ns
-
-
Turn-On Delay Time
220 ns
220 ns
220 ns
Turn-Off Delay Time
160 ns
160 ns
160 ns
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
44 V
44 V
44 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

RenesasDG413DYZ-T
35棒 4 SPST (SPST) - Normally Open/Normally Closed SOIC-16 Analog Switches, Multiplexers ROHS
IC TXRX RS232 ESD TRUE 16SOIC / Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, MS-012AC, SOIC-16
Texas InstrumentsDS26LV31TMX/NOPB
3V Enhanced CMOS Quad Differential Line Driver 16-SOIC -40 to 85
Texas InstrumentsDS34C86TMX/NOPB
Quad Receiver RS-422/RS-423 16-Pin SOIC N T/R
Texas InstrumentsDS34LV87TMX/NOPB
Driver SOIC-16 RS-485 / RS-422 ICs ROHS

Descriptions

Descriptions of Vishay DG413DY-E3 provided by its distributors.

DG413 Series SPST 44 V 25 Ohm Precision Monolithic CMOS Analog Switch - SOIC-16
SWITCH; SPST; 16-PIN NARROW SOIC; 25 OHMS (TYP.); 0.1 NA (TYP.); 30 MA
VISHAY DG413DY-E3 ANALOG SWITCH, QUAD, SPST, SOIC-16
Vishay Analog switch, SOICencapsulation, 16Pin
IC SW SPST-NO/NCX4 35OHM 16SOIC
SPST, 4 Func, 1 Channel, CMOS, PDSO16
Analog Switches Quad SPST Switch
IC, ANALOG SWITCH, QUAD, SPST, SOIC-16;; IC, ANALOG SWITCH, QUAD, SPST, SOIC-16; Analog Switch Type:SPST; No. of Channels:4; On State Resistance Max:40ohm; Supply Voltage Range:± 13.5V to ± 16.5V; Analog Switch Case Style:SOIC; No. of Pins:16

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG413DY-E3.