Texas Instruments SN74CBT3253D

5-V, 4: 1, 2-channel analog multiplexer with TTL inputs 16-SOIC -40 to 85
$ 0.854
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT3253D.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago
Datasheet2 pages23 years ago

Farnell

Newark

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-4.77%

CAD Models

Download Texas Instruments SN74CBT3253D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.854
$ 0.594
$ 0.594
Stock
12,262,932
222,177
222,177
Authorized Distributors
5
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
8
8
8
Number of Outputs
2
2
2
Number of Circuits
-
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
2
2
2

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBT3253D.

Related Parts

Texas InstrumentsCD74HCT153M
Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Texas InstrumentsCD74HCT4052M
5V, 4:1, 1-channel, analog multiplexer, TTL inputs 16-SOIC -55 to 125
Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Texas InstrumentsCD74HCT253M
Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments SN74CBT3253D provided by its distributors.

5-V, 4:1, 2-channel analog multiplexer with TTL inputs 16-SOIC -40 to 85
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SOIC Tube
IC MUX/DEMUX 2 X 4:1 16SOIC Multiplexer/Demultiplexer 2 x 4:1 16-SOIC
CBT/FST/QS/5C/B SERIES DUAL 1 LINE TO 4 LINE MULTIPLEXER AND DEMUX/DECODER TRUE OUTPUT PDSO16
Single-Phase, 2-Ch, 8-Bit, 1-Channel, 4.5V-5.5V, SOIC-16, SMD, 9.9mm × 3.91mm × 1.58mm
LOGIC, 1-OF-4 FET MUX/DEMUX, 16SOIC; Famille Logique/ Numéro de base: 74CBT253; Type de logique: Multiplexeur / Démultiplexeur FET; Nombre de voies: 2Canal(aux); Configuration Ligne: 4: 1; Tension, alimentation min.: 4V; Tensi
LOGIC, 1-OF-4 FET MUX/DEMUX, 16SOIC; Logic Family / Base Number:74CBT253; Logic Type:FET Multiplexer / Demultiplexer; No. of Channels:2Channels; Line Configuration:4:1; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:16Pins; Logic IC Family:74CBT; Logic IC Base Number:74253; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:743253; Logic IC Base Number:743253; Logic IC Function:Dual 1-of-4 FET Multiplexer / Demultiplexer; On State Resistance Max:5ohm; Operating Temperature Range:-40°C to +85°C; Ratio:4:1; Supply Voltage Range:4V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74CBT3253D .
  • SN74CBT3253D.