Vishay DG401BDJ-E3

IC, Analog Switch, Dual, SPST, Cmos, DIP, 16PIN, Plastic;
$ 1.389
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DG401BDJ-E3.

IHS

Datasheet14 pages12 years ago

element14 APAC

_legacy Avnet

Mouser

Alternate Parts

Price @ 1000
$ 1.389
$ 9.469
$ 9.469
Stock
2,667
59,037
59,037
Authorized Distributors
1
4
4
Case/Package
DIP
PDIP
PDIP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
150 ns
-
-
Turn-Off Delay Time
100 ns
-
-
Min Supply Voltage
13 V
-
-
Max Supply Voltage
36 V
-
-
Max Supply Current
500 µA
-
-
Min Operating Temperature
-40 °C
-
-
Max Operating Temperature
85 °C
-
-
On Resistance (RON)
-
-
-
Number of Channels
1
2
2
Number of Bits
-
2
2

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-01-06
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

2 45Ω SPST(SPST)-Normal Open PDIP-16 Analog Switches / Multiplexers ROHS
DG200 Series SPST 44 V 45 Ohm SMT Monolithic CMOS Analog Switch - PDIP-14
DG300B Series SPST 15 V 30 Ohm Through Hole CMOS Analog Switch - PDIP-14

Descriptions

Descriptions of Vishay DG401BDJ-E3 provided by its distributors.

IC,ANALOG SWITCH,DUAL,SPST,CMOS,DIP,16PIN,PLASTIC;
PDIP-16 Analog Switches / Multiplexers ROHS
DUAL SPST CMOS ANALOG SWITCH PDIP-16 45 OHM<AZ
SPST, 2 Func, 1 Channel, CMOS, PDIP16
LOW-POWER, HIGH SPEED CMOS ANALOG SWITCH
IC SWITCH SPST-NOX2 45OHM 16DIP
Analog Switch ICs Dual SPST Analog
Analog Switches Dual SPST Analog

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric