SWITCH, LOW VOLT, SINGLE SPDT, SC70; Analogue Switch Type:SPDT; No. of Channels:1; On State Resistance Max:1.2ohm; Turn Off Time:12ns; Turn On Time:28ns; Supply Voltage Range:1.6V to 3.6V; Operating Temperature Range:-40°C to +85°C; Analogue Switch Case Style:SC-70; No. of Pins:6; SVHC:No SVHC (15-Dec-2010); Package / Case:SC-70; Base Number:2714; Logic Function Number:2714; No. of Switches:1; On Resistance Rds(on):0.85ohm; On State Resistance Max:0.85ohm; Supply Voltage Max:3.6V; Supply Voltage Min:1.5V; Supply Voltage Source:Single; Termination Type:SMD