Vishay DG2517DN-T1-E4

3-OHM, High Bandwidth, Dual SPDT Analog Switch
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DG2517DN-T1-E4.

Official Datasheet12 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-09-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-03-31
LTD Date2017-09-30

Related Parts

MicrochipMCP2562T-E/MF
CAN Interface Integrated Circuits; MICROCHIP; MCP2562T-E/MF; 1.8 V - 5.5 V; CAN; 1 mm; DFN
MicrochipMCP2562-H/MF
Can Tranceiver 8 Dfn 3X3X0.9Mm Tube Rohs Compliant: Yes |Microchip Technology MCP2562-H/MF
MicrochipMCP2562T-H/MF
Can Tranceiver 8 Dfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology MCP2562T-H/MF
Analog DevicesMAX1558ETB+T
Dual, 3mm x 3mm, 1.2A/Programmable-Current USB Switches with Autoreset

Descriptions

Descriptions of Vishay DG2517DN-T1-E4 provided by its distributors.

3-OHM, HIGH BANDWIDTH, DUAL SPDT ANALOG SWITCH
Analog Switch Dual SPDT 10-Pin DFN T/R
SPDT, 2 Func, 1 Channel, CMOS, PDSO10
SWITCH, DUAL, SPDT, 10DFN; No. of Circuits:2; Supply Current:10nA; On State Resistance Max:4.5ohm; Supply Voltage Range:1.8V to 5.5V; Analogue Switch Case Style:DFN; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; Base ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG2517DN-T1E4