Vishay DG2016DQ-T1-E3

High-bandwidth, Low Voltage, Dual SPDT Analog Switch SPDT, 2 Func, 1 Channel, Cmos, PDSO10
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DG2016DQ-T1-E3.

IHS

Datasheet8 pages12 years ago

element14 APAC

Newark

Augswan

_legacy Avnet

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-08-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-03-31
LTD Date2017-09-30

Related Parts

Analog DevicesADG736BRMZ
Analog Switch Dual SPDT Automotive 10-Pin MSOP Tube / IC SWITCH DUAL SPDT 10MSOP
Analog DevicesADG884BRMZ
DUAL 2:1 MUX/SPDT AUDIO SWITCH | IC SWITCH DUAL SPDT 10MSOP
Analog DevicesADG736LBRMZ
2 4Ω SPDT(SPDT) MSOP-10 Analog Switches / Multiplexers ROHS

Descriptions

Descriptions of Vishay DG2016DQ-T1-E3 provided by its distributors.

HIGH-BANDWIDTH, LOW VOLTAGE, DUAL SPDT ANALOG SWITCH SPDT, 2 Func, 1 Channel, CMOS, PDSO10
VISHAY SILICONIX DG2016DQ-T1-E3 Analogue Switch, Dual Channel, SPDT, 2, 4 ohm, 1.8V to 5.5V, MSOP, 10
Analog Switch Dual SPDT 10-Pin MSOP T/R
IC SWITCH SPDT X 2 4OHM 10MSOP
Analog Switch ICs Low Volt Dual SPDT
SWITCH, ANALOG DUAL SPDT, SMD, 2016; Analogue Switch Type:SPDT; No. of Channels:2; On State Resistance Max:4ohm; Turn Off Time:8ns; Turn On Time:23ns; Supply Voltage Range:1.8V to 5.5V; Operating Temperature Range:-40°C to +85°C; Analogue Switch Case Style:MSOP; No. of Pins:10; SVHC:No SVHC (20-Jun-2011); Base Number:2016; IC Generic Number:2016; Logic Function Number:2016; No. of Switches:2; On Resistance Rds(on):2.4ohm; On State Resistance Max:2.4ohm; On State Resistance Max:4ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:MSOP; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Supply Voltage Source:Single; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG2016DQT1E3