Analog Devices ADG736LBRMZ

Texas Instruments TPS2113APWRAUTOSWING Power Multiplexer, 5.5V, 8-TSSOP
$ 2.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG736LBRMZ.

element14 APAC

Datasheet12 pages19 years ago
Datasheet13 pages19 years ago

Analog Devices

Augswan

Newark

TME

Inventory History

3 month trend:
-28.53%

CAD Models

Download Analog Devices ADG736LBRMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.019
$ 2.014
Stock
247,411
189,653
Authorized Distributors
5
5
Case/Package
MSOP
MSOP
-3db Bandwidth
200 MHz
200 MHz
Propagation Delay
-
-
Turn-On Delay Time
16 ns
16 ns
Turn-Off Delay Time
8 ns
8 ns
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Max Supply Current
100 mA
1 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
2
2
Number of Bits
-
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG736LBRMZ.

Related Parts

Analog DevicesADG736BRMZ
Analog Switch Dual SPDT Automotive 10-Pin MSOP Tube / IC SWITCH DUAL SPDT 10MSOP
Analog DevicesADG884BRMZ
Analogue Sw, Mux, Spdt, 2-Ch, Msop-10; |Analog Devices, Inc. ADG884BRMZ
Analog DevicesADG787BRMZ
Analogue Sw, Mux/Demux, Spdt, Msop-10; |Analog Devices, Inc. ADG787BRMZ

Descriptions

Descriptions of Analog Devices ADG736LBRMZ provided by its distributors.

TEXAS INSTRUMENTS TPS2113APWRAUTOSWING POWER MULTIPLEXER, 5.5V, 8-TSSOP
2 4Ω SPDT(SPDT) MSOP-10 Analog Switches / Multiplexers ROHS
Analogue Switch, 2-Channel, Spdt, Msop; |Analog Devices, Inc. ADG736LBRMZ
ANALOG DEVICES ADG736LBRMZAnalogue Switch, Dual Channel, SPDT, 2 Channels, 4 ohm, 1.8V to 5.5V, MSOP, 10 Pins
Analog Switch Dual SPDT 10-Pin MSOP Tube
CMOS Low Voltage 2.5 Ω Dual SPDT Switch
SPDT; Temperature Grade: INDUSTRIAL; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
模拟 开关/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
IC SWITCH SPDT X 2 4OHM 10MSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG736LBRMZ .