Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi DF08S

Rectifier Bridge Diode Single 800V 1.5A 4-Pin SDIP SMD T/R / DIODE BRIDGE 800V 1.5A 4-SMD
$ 0.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DF08S.

Upverter

Datasheet3 pages16 years ago

onsemi

IHS

Newark

Farnell

Inventory History

3 month trend:
-11.02%

CAD Models

Download onsemi DF08S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.339
$ 0.328
$ 0.328
Stock
1,532,299
1,162,396
1,162,396
Authorized Distributors
6
6
6
Average Rectified Current
1.5 A
1 A
1 A
Peak Reverse Current
5 µA
10 µA
10 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
-
-
-
Mount
Through Hole
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-65 °C
-65 °C
Max Forward Surge Current (Ifsm)
50 A
50 A
50 A
Max Repetitive Reverse Voltage (Vrrm)
800 V
800 V
800 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiDF10S
DF10S Series 1.5 A 1000 V 5 uA Surface Mount Bridge Rectifier -SDIP-4
onsemiDF10S2
DF10S2 Series 1000 V 2 A Gull Wing Surface Mount Bridge Rectifier - SDIP-4
onsemiDF10S1
Diode Rectifier Bridge Single 1KV 1A 4-Pin SDIP T/R
BRIDGE RECT 1PHASE 1KV 1A DFM / Miniature Glass Passivated Single-Phase Bridge Rectifiers
Diode Rectifier Bridge Single 50V 1A 4-Pin Case DFS Tube
Diode Ultra Fast Recovery Rectifier 400V 1A 2-Pin DO-204AL T/R

Descriptions

Descriptions of onsemi DF08S provided by its distributors.

Rectifier Bridge Diode Single 800V 1.5A 4-Pin SDIP SMD T/R / DIODE BRIDGE 800V 1.5A 4-SMD
50A 1.1V@1.5A 1.5A 800V SDIP-4 Bridge Rectifiers ROHS
800V 1.5A Bridge Rectifier Diode, SDIP, Through Hole
Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon
Br Sdip Pn 1.5A 800V Rohs Compliant: Yes
BRIDGE RECT 1P 800V 1.5A 4-SDIP
DIODE RECTIFIER BRIDGE 800V 1A 4-PIN CASE DFS
BRIDGE RECTIFIER, 1.5A, 800V, 4SDIP; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:800V; Forward Current If(AV):1.5A; Forward Voltage VF Max:1.1V; Power Dissipation Pd:3.1W; Diode Mounting Type:Surface Mount; Operating Temperature Range:-55°C to +150°C; Bridge Rectifier Case Style:DIP; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); Package / Case:SDIP; Termination Type:SMD
Phases = Single / Reverse Repetitive Voltage Max. (Vrrm) V = 800 / Forward Voltage (Vf) V = 1.1 / Peak Average Forward Current (If(AV)) A = 1.5 / Peak Non-Repetitive Surge Current (Itsm) A = 50 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = DIP / Pins = 4 / Mounting Type = SMD / Packaging = Tape & Reel / Peak Reverse Current uA = 5 / Peak RMS Reverse Voltage V = 560

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF08S.
  • DF08S..