Vishay DF08S-E3/45

Single Phase 800 V 1 A Surface Mount Glass Passivated Bridge Rectifier -DFS-4
$ 0.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DF08S-E3/45.

IHS

Datasheet5 pages6 years ago

Newark

TME

Inventory History

3 month trend:
+34.77%

CAD Models

Download Vishay DF08S-E3/45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.384
$ 0.313
$ 0.313
Stock
94,613
1,843,753
1,843,753
Authorized Distributors
6
6
6
Average Rectified Current
-
1.5 A
1.5 A
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
5 µA
-
-
Mount
Surface Mount
Through Hole
Through Hole
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
50 A
50 A
50 A
Max Repetitive Reverse Voltage (Vrrm)
800 V
800 V
800 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

DF06S Series 600 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier
BRIDGE RECT 1PHASE 1KV 1A DFM / Miniature Glass Passivated Single-Phase Bridge Rectifiers
DF005SA Series 50 V 30A Miniature Glass Passivated Single-Phase Bridge Rectifier
onsemiDF01S
DF01S Series 1.5 A 100 V 5 uA Surface Mount Bridge Rectifier -SDIP-4
Diode Rectifier Bridge Single 800V 1A 4-Pin Case DFS Tube
Bridge Rectifier, 600V, 0.5A, Smd Rohs Compliant: Yes |MICRO COMMERCIAL COMPONENTS MB6S-TP

Descriptions

Descriptions of Vishay DF08S-E3/45 provided by its distributors.

Single Phase 800 V 1 A Surface Mount Glass Passivated Bridge Rectifier -DFS-4
Diode Rectifier Bridge Single 800V 1A 4-Pin Case DFS Tube / DIODE GPP 1A 800V 4SMD
800V 50A 5μA 1A Freestanding CASE DFS SMD mount 8.51mm*6.5mm*3.3mm
Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon
BRIDGE RECTIFIER, 1PH, 1A, 800V SMD
BRIDGE RECT 1PHASE 800V 1A DFS

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF08S-E3/45.
  • DF08S-E345