Diodes Inc. DF08M

DF08M Series 800 V 1 A Through Hole Glass Passivated Bridge Rectifier - DFM-4
$ 0.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DF08M.

IHS

Datasheet3 pages14 years ago
Datasheet3 pages19 years ago
Datasheet2 pages0 years ago

Diodes Inc SCT

Lite-On SCT

DigiKey

Inventory History

3 month trend:
-9.13%

CAD Models

Download Diodes Inc. DF08M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2022-04-19
LTD Date2022-10-19

Related Parts

Diodes Inc.DF10M
Diode Rectifier Bridge Single 1KV 1.5A 4-Pin PDIP Rail
Diodes Inc.1N5406G-T
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2
Diodes Inc.DF06M
Bridge Rectifier, Single Phase, 600 V, 1.5 A, DIP, 4 Pins, 1.1 V
onsemiDF10S
DF10S Series 1.5 A 1000 V 5 uA Surface Mount Bridge Rectifier -SDIP-4
onsemiDF10S2
DF10S2 Series 1000 V 2 A Gull Wing Surface Mount Bridge Rectifier - SDIP-4
onsemiDF10S1
Diode Rectifier Bridge Single 1KV 1A 4-Pin SDIP T/R

Descriptions

Descriptions of Diodes Inc. DF08M provided by its distributors.

DF08M Series 800 V 1 A Through Hole Glass Passivated Bridge Rectifier - DFM-4
Bridge Rectifier, Single Phase, 800 V, 1.5 A, DIP, 4 Pins, 1.1 V
Rectifier Bridge Diode Single 800V 1A 4-Pin Case DFM Tube
Bridge Dip Gpp Dfm 1.0A 800V Rohs 50Pcs Rohs Compliant: Yes |Diodes Inc. DF08M
Bridge Rectifier, Standard. If - 1A, Ifsm - 50A, IR - 10uA, VF - 1.1V
50A 1.1V@1A 1.5A 800V MDIP-4 Bridge Rectifiers ROHS
Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon
Bridge Rectifier Single 800V 1A DFM4
BRIDGE RECTIFIER, 800V, 1A, DF-M;
BRIDGE RECT 1PHASE 800KV 1A DFM
Diodes Incorporated Single Phase Bridge Rectifier, 1A Avg Forward Current, 800V Repetitive Peak Reverse Voltage, 4-Pin, DF-M Package, TH
1.5A Bridge Rectifier Product Highlights: Surge overload rating: 50 amperes peak. Glass passivated junction. Low leakage. UL certified, UL #E111753.

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF-08M