Diodes Inc. DF01M

DF01M Series 1.5 A 100 V Single Phase Bridge Rectifier Through Hole - DFM-4
$ 0.147
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DF01M.

IHS

Datasheet3 pages19 years ago
Datasheet2 pages0 years ago

Mouser

Diodes Inc SCT

Future Electronics

iiiC

Inventory History

3 month trend:
+117%

CAD Models

Download Diodes Inc. DF01M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.147
$ 0.221
$ 0.221
Stock
312,214
236,408
236,408
Authorized Distributors
6
6
6
Average Rectified Current
1.5 A
1.5 A
1.5 A
Peak Reverse Current
10 pA
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
-
5 µA
5 µA
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
DIP
DIP
Max Operating Temperature
125 °C
150 °C
150 °C
Min Operating Temperature
-65 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
50 A
50 A
50 A
Max Repetitive Reverse Voltage (Vrrm)
100 V
100 V
100 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1994-01-01
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2022-04-19
LTD Date2022-10-19

Related Parts

Diodes Inc.KBP01G
KBP01G Series 100 V 1.5 A Through Hole Glass Passivated Bridge Rectifier - KBP-4
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 80V V(RRM), Silicon, DO-41
onsemiDF01S1
100V 35A 3μA 1A bridge,4elements SDIP-4 SMD mount 8.51mm*6.5mm*2.6mm
Diodes Inc.KBP201G
KBP201G Series 2 A 100 V Bridge Rectifier Through Hole - KBP-4
Diodes Inc.1N5400G-T
Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD
STMicroelectronics1N5711
1N5711 Series 70 V 15 mA Small Signal Schottky Diode Through Hole - DO-35

Descriptions

Descriptions of Diodes Inc. DF01M provided by its distributors.

DF01M Series 1.5 A 100 V Single Phase Bridge Rectifier Through Hole - DFM-4
Bridge Rectifier, Single Phase, 100 V, 1.5 A, DIP, 4 Pins, 1.1 V
BRIDGE RECTIFIER, 100V, 1A, DF-M; Available until stocks are exhausted
50A 1.1V@1A 1.5A 100V MDIP-4L Bridge Rectifiers ROHS
Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon
Rectifier Bridge Diode Single 100V 1A 4-Pin Case DFM Tube
Bridge Rectifier, 100V, 1A, Df-M |Diodes Inc. DF01M
1.5A Bridge Rectifier Product Highlights: Surge overload rating: 50 amperes peak. Glass passivated junction. Low leakage. UL certified, UL #E111753.
DiodesZetex Single phase rectifier bridge, 1APeak average forward current, 100Vpeak reverse repetition voltage, 4Pin, DF-Mencapsulation, Through hole mounting

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF-01M