Vishay D55342K07B909DPS2

Res Thick Film 909 Ohm 1/4W +/-1% 1206 SMD
$ 0.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay D55342K07B909DPS2.

IHS

Datasheet5 pages4 years ago

New Yorker Electronics

Alternate Parts

Price @ 1000
$ 0.59
$ 0.601
$ 0.601
Stock
1,600
10,298
10,298
Authorized Distributors
3
6
6
Resistance
909 Ω
909 Ω
909 Ω
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-09-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-8ENF9090V
Res Thick Film 1206 909 Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 909ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Yageo GroupRC1206FR-07909RL
Res Thick Film 1206 909 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 1206 909 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 910 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 909 Ohm 1% 1/2W ±100ppm/°C Molded SMD Paper T/R

Descriptions

Descriptions of Vishay D55342K07B909DPS2 provided by its distributors.

RES THICK FILM 909 OHM 1/4W +/-1% 1206 SMD
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
RCWPM-1206 909 1% K D55342K07B909DP S83

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric