Vishay D55342K07B365DRS6

RCWPM-1206 365 Ohms 1% Thick Film Chip Resistor, Military / Established Rel
$ 0.709
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay D55342K07B365DRS6.

IHS

Datasheet5 pages4 years ago

New Yorker Electronics

Alternate Parts

Price @ 1000
$ 0.709
$ 0.712
$ 0.712
Stock
0
2,500
2,500
Authorized Distributors
2
4
4
Resistance
365 Ω
365 Ω
365 Ω
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
-
-
-
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERJ-8ENF3650V
Res Thick Film 1206 365 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 365ohm, 200V, 1% +/-Tol, Surface Mount, 1206
PanasonicERJ-P08F3650V
Res Thick Film 1206 365 Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Vishay D55342K07B365DRS6 provided by its distributors.

RCWPM-1206 365 Ohms 1% Thick Film Chip Resistor, Military / Established Rel
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 365ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
RCWPM-1206 365 1% K D55342K07B365DR S82

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric