Vishay D181K20Y5PF6UJ5R

CAP CER 180PF 50V Y5P RADIAL / 180 pF ±10% 50V Ceramic Capacitor Y5P (B) Radial, Disc
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay D181K20Y5PF6UJ5R.

IHS

Datasheet9 pages8 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 0.059
$ 0.058
Stock
38,396
59,507
Authorized Distributors
2
3
Capacitance
180 pF
180 pF
Dielectric
Y5P
Y5P
Mount
Through Hole
Through Hole
Case/Package
2016
2016
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
5 mm
5 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2006-11-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Vishay D181K20Y5PF6UJ5R provided by its distributors.

CAP CER 180PF 50V Y5P RADIAL / 180 pF ±10% 50V Ceramic Capacitor Y5P (B) Radial, Disc
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00018uF, Through Hole Mount
D 50V 180pF ± 10% Y5P AMMO e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric