Vishay D102K25Y5PL6TJ5R

Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.001uF, Through Hole Mount
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay D102K25Y5PL6TJ5R.

IHS

Datasheet9 pages8 years ago

_legacy Avnet

Inventory History

3 month trend:
-68.36%

Alternate Parts

Price @ 1000
$ 0.086
$ 0.087
Stock
76,398
189,525
Authorized Distributors
6
6
Capacitance
1 nF
1 nF
Dielectric
Y5P
Y5P
Mount
Through Hole
Through Hole
Case/Package
2616
2616
Voltage Rating (DC)
500 V
500 V
Tolerance
10 %
10 %
Height
6.5 mm
6.5 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2005-02-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Vishay D102K25Y5PL6TJ5R provided by its distributors.

Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.001uF, Through Hole Mount
Cap Ceramic 0.001uF 500VDC Y5P 10% 6.5 X 4mm RDL 5
CAP CER 1000PF 500V Y5P RADIAL
DISC CAPACITOR, 1000PF, 500V, RADIAL;
1nF ¡À10% Y5P 500V 3.5mm*3.5mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric