Vishay CWR06KB105KB

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2005
$ 20.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CWR06KB105KB.

Alternate Parts

Price @ 1000
$ 20.33
$ 6.921
$ 6.921
Stock
52
2,188
2,188
Authorized Distributors
1
3
3
Capacitance
1 µF
1 µF
1 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2005
2005
2005
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
6.5 Ω
-
-
Leakage Current
1 µA
500 nA
500 nA
Dissipation Factor
-
4 %
4 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date1994-09-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2005
KYOCERA AVXCWR09KK105KP
Cap Tant Solid 1uF 25V C CASE 10% (5.08 X 1.27 X 1.27mm) SMD (0.1%FR) Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2005
Cap Tant Solid 1uF 25V C CASE 10% (5.08 X 1.27 X 1.27mm) SMD (0.1%FR) 6.5 Ohm 125°C Bulk
KYOCERA AVXCWR09KC105KM
Cap Tant Solid 1uF 25V C CASE 10% (5.08 X 1.27 X 1.27mm) SMD (1%FR) Bulk
KYOCERA AVXCWR09KC105KP
Cap Tant Solid 1uF 25V C CASE 10% (5.08 X 1.27 X 1.27mm) SMD (0.1%FR) Bulk

Descriptions

Descriptions of Vishay CWR06KB105KB provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2005

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric